Add To Favorites
IS31FL3216-QFLS2-TR LED Driver IC 16 Output Linear PWM Dimming 20mA 28-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.73300 $17.33
25 1.55320 $38.83
100 1.40390 $140.39
250 1.25456 $313.64
500 1.10520 $552.60
1,000 0.92597 $925.97
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 706-1217-1-ND
Copy   706-1217-1-ND
Quantity Available 10,881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS31FL3216-QFLS2-TR

Copy   IS31FL3216-QFLS2-TR
Description IC LED DRIVER LIN DIM 20MA 28QFN
Copy   IC LED DRIVER LIN DIM 20MA 28QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 16 Output Linear PWM Dimming 20mA 28-QFN (4x4)

Copy   LED Driver IC 16 Output Linear  PWM Dimming 20mA 28-QFN (4x4)
Documents & Media
Datasheets IS31FL3216
Analog Part Number Guide
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 0532610371 - Molex, LLC | WM7621CT-ND DigiKey Electronics
  • 0532610371
  • Molex, LLC
  • CONN HEADER 3POS 1.25MM R/A SMD
  • Unit Price $1.19000
  • WM7621CT-ND
  • BAT-HLD-001 - Linx Technologies Inc. | BAT-HLD-001-ND DigiKey Electronics
  • BAT-HLD-001
  • Linx Technologies Inc.
  • BATTERY RETAINER COIN 20MM SMD
  • Unit Price $0.29000
  • BAT-HLD-001-ND
  • LP3943ISQ/NOPB - Texas Instruments | LP3943ISQ/NOPBCT-ND DigiKey Electronics
  • LP3943ISQ/NOPB
  • Texas Instruments
  • IC LED DRIVER PS DIM 25MA 24WQFN
  • Unit Price $2.25000
  • LP3943ISQ/NOPBCT-ND
  • TCND5000 - Vishay Semiconductor Opto Division | 751-1029-1-ND DigiKey Electronics
  • TCND5000
  • Vishay Semiconductor Opto Division
  • SENSOR REFLECTIVE PIN 940NM SMD
  • Unit Price $2.88000
  • 751-1029-1-ND
Additional Resources
Standard Package ? 1
Other Names 706-1217-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1217-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.84100
  • Digi-Reel® ? : 706-1217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,881 - Immediate
  • Unit Price: Digi-Reel®

16:29:01 12/18/2018