Add To Favorites
IS31FL3191-UTLS2-TR LED Driver IC 1 Output Linear I²C Dimming 42mA 9-UBGA (1.5x1.5)
Product Overview
Digi-Key Part Number 706-1477-1-ND
Copy   706-1477-1-ND
Quantity Available 2,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS31FL3191-UTLS2-TR

Copy   IS31FL3191-UTLS2-TR
Description IC FUN LED DRIVER 1CH 9UTQFN
Copy   IC FUN LED DRIVER 1CH 9UTQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 1 Output Linear I²C Dimming 42mA 9-UBGA (1.5x1.5)

Copy   LED Driver IC 1 Output Linear  I²C Dimming 42mA 9-UBGA (1.5x1.5)
Documents & Media
Datasheets IS31FL3191
Analog Part Number Guide
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 42mA
Frequency -
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA
Supplier Device Package 9-UBGA (1.5x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PCA9530D,118 - NXP USA Inc. | 568-1830-1-ND DigiKey Electronics
  • PCA9530D,118
  • NXP USA Inc.
  • IC LED DRIVER LIN DIM 25MA 8SO
  • Unit Price $1.65000
  • 568-1830-1-ND
  • LP5562TMX/NOPB - Texas Instruments | 296-39061-1-ND DigiKey Electronics
  • LP5562TMX/NOPB
  • Texas Instruments
  • IC LED DRIVER LINEAR DIM 25.5MA
  • Unit Price $1.14000
  • 296-39061-1-ND
  • BD6164GUT-E2 - Rohm Semiconductor | BD6164GUT-E2CT-ND DigiKey Electronics
  • BD6164GUT-E2
  • Rohm Semiconductor
  • IC CAMERA FLASH DVR 60VCSP
  • Unit Price $1.44000
  • BD6164GUT-E2CT-ND
  • MIC2843YMT-TR - Microchip Technology | 576-3507-1-ND DigiKey Electronics
  • MIC2843YMT-TR
  • Microchip Technology
  • IC LED DRVR LIN DIM 20MA 10TMLF
  • Unit Price $0.49000
  • 576-3507-1-ND
  • FAN5626LX - ON Semiconductor | FAN5626LXCT-ND DigiKey Electronics
  • FAN5626LX
  • ON Semiconductor
  • IC LED DRIVER LIN DIM 10MICROPAK
  • Unit Price $0.92000
  • FAN5626LXCT-ND
Additional Resources
Standard Package ? 1
Other Names 706-1477-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.57480 $14.37
100 0.50060 $50.06
250 0.43568 $108.92
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1477-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : 706-1477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
  • Unit Price: Digi-Reel®

09:57:09 9/20/2018