Add To Favorites
IS31AP4990D-UTLS2-TR Amplifier IC 1-Channel (Mono) Class AB 9-UTQFN (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50600 $5.06
25 0.44520 $11.13
100 0.38320 $38.32
250 0.33372 $83.43
500 0.28428 $142.14
1,000 0.22248 $222.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 706-1156-1-ND
Copy   706-1156-1-ND
Quantity Available 5,881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS31AP4990D-UTLS2-TR

Copy   IS31AP4990D-UTLS2-TR
Description IC AUDIO AMP MONO 1.2W 9UTQFN
Copy   IC AUDIO AMP MONO 1.2W 9UTQFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 9-UTQFN (1.5x1.5)

Copy   Amplifier IC 1-Channel (Mono) Class AB 9-UTQFN (1.5x1.5)
Documents & Media
Datasheets IS31AP4990D
Analog Part Number Guide
Design Resources Development Tool Selector
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.2W x 1 @ 8 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-UTQFN (1.5x1.5)
Package / Case 9-UFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 706-1156-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1156-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.19800
  • Digi-Reel® ? : 706-1156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,881 - Immediate
  • Unit Price: Digi-Reel®

04:17:27 1/21/2019