Add To Favorites
Product Overview
Digi-Key Part Number 706-1457-1-ND
Quantity Available 2,618
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31AP2110-ZLS2-TR

Description IC AUDIO AMP 20W CLSS D 28TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-eTSSOP

Documents & Media
Datasheets IS31AP2110
Design Resources Development Tool Selector
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 15W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 26 V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-eTSSOP
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 706-1457-1

17:57:44 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.07600 $20.76
25 1.85400 $46.35
100 1.66860 $166.86
250 1.48320 $370.80
500 1.29780 $648.90
1,000 1.07532 $1,075.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1457-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.97200
  • Digi-Reel® ? : 706-1457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,618 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback