Add To Favorites
IS25LQ512B-JBLE FLASH - NOR Memory IC 512Kb (64K x 8) SPI - Quad I/O 104MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.40700 $4.07
25 0.37760 $9.44
90 0.37556 $33.80
180 0.33361 $60.05
270 0.32922 $88.89
540 0.32431 $175.13
1,080 0.31563 $340.88
5,040 0.28369 $1,429.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 706-1323-ND
Copy   706-1323-ND
Quantity Available 2,732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS25LQ512B-JBLE

Copy   IS25LQ512B-JBLE
Description IC FLASH 512K SPI 104MHZ 8SOIC
Copy   IC FLASH 512K SPI 104MHZ 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FLASH - NOR Memory IC 512Kb (64K x 8) SPI - Quad I/O 104MHz 8-SOIC

Copy   FLASH - NOR Memory IC 512Kb (64K x 8) SPI - Quad I/O 104MHz  8-SOIC
Documents & Media
Datasheets IS25LQ025, 512, 010, 020, 040B
Featured Product IS25WP/LP Series Flash Devices
HTML Datasheet IS25LQ025, 512, 010, 020, 040B
Online Catalog Serial NOR Flash (SPI)
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Bulk ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Kb (64K x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 800µs
Memory Interface SPI - Quad I/O
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 90
Other Names 706-1323
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IS25LQ512B-JBLE-TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.30812

18:14:20 12/12/2018