Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 706-1314-ND
Quantity Available 930
Can ship immediately
Manufacturer

Manufacturer Part Number

IS25LQ040B-JBLE

Description IC FLASH 4MBIT 104MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-SOIC

Documents & Media
Datasheets IS25LQ025, 512, 010, 020, 040B
Featured Product IS25WP/LP Series Flash Devices
Online Catalog Serial NOR Flash (SPI)
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 4Mb (512K x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 800µs
Memory Interface SPI - Quad I/O
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 706-1314

06:54:07 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IS25LQ040B-JBLE-TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.56010
Send Feedback