Add To Favorites
Product Overview
Digi-Key Part Number IS281KCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

IS281K

Description OPTOCOUP TRANS 4SMD
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel

Documents & Media
Datasheets IS281
Online Catalog IS281 Series
Product Attributes Select All
Categories
Manufacturer Isocom Components 2004 LTD
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IS281KCT

06:02:57 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52400 $5.24
25 0.43680 $10.92
100 0.37630 $37.63
250 0.33600 $84.00
500 0.28896 $144.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IS281KTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.20318
  • Digi-Reel® ? : IS281KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback