Add To Favorites
E-19-U Infrared (IR) Touch Screen Overlay 19.1" (484.5mm) USB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 188.20000 $188.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 653-1007-ND
Copy   653-1007-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E-19-U

Copy   E-19-U
Description TOUCH SCREEN INFRARED IR 19.1"
Copy   TOUCH SCREEN INFRARED IR 19.1"
Detailed Description

Infrared (IR) Touch Screen Overlay 19.1" (484.5mm) USB

Copy   Infrared (IR) Touch Screen Overlay 19.1" (484.5mm) USB
Documents & Media
Datasheets E-19 Drawing
E-Series
Product Attributes Select All
Categories
Manufacturer IRTouch Systems
Series E
Part Status Discontinued at Digi-Key
Length 14.88" (378.0mm)
Width -
Height 11.93" (303.0mm)
Interface USB
Type Infrared (IR)
Diagonal Screen Size 19.1" (484.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 653-1007
E-19-U-BC

04:34:33 7/17/2019