Add To Favorites
Photo Not Available
LFXTAL081620REEL 48MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78400 $7.84
50 0.73320 $36.66
100 0.64790 $64.79
500 0.61380 $306.90
1,000 0.51150 $511.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1923-LFXTAL081620REELCT-ND
Copy   1923-LFXTAL081620REELCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFXTAL081620REEL

Copy   LFXTAL081620REEL
Description 10/20/-40 TO 85C/8
Copy   10/20/-40 TO 85C/8
Detailed Description

48MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy   48MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IQD Frequency Products
Series IQXC-26
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1923-LFXTAL081620REELCT
Alternate Package | This part is also available in the following packaging:

18:29:05 8/18/2019