USD
Favorite

LFXTAL014948BULK 27.12MHz ±30ppm Crystal 10pF 40 Ohms HC-49/US
Price & Procurement
1,212 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
100 0.25600 $25.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

LFXTAL014948BULK

Datasheet
Digi-Key Part Number 1923-1441-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LFXTAL014948BULK
Copy  
Description CRYSTAL 27.120MHZ SR T/H
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

27.12MHz ±30ppm Crystal 10pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IQD Frequency Products
Series HC49/4H
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 100
Other Names 1923-1441
830014948B