Add To Favorites
935133424510 10000pF Silicon Capacitor 11V 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.77500 $27.75
25 2.72200 $68.05
250 2.66844 $667.11
500 2.61506 $1,307.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210-1048-1-ND
Copy   1210-1048-1-ND
Quantity Available 818
Can ship immediately
Manufacturer

IPDiA

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

935133424510

Copy   935133424510
Description CAP SILICON 10000PF 15% 11V 0402
Copy   CAP SILICON 10000PF 15% 11V 0402
Detailed Description

10000pF Silicon Capacitor 11V 0402 (1005 Metric)

Copy   10000pF Silicon Capacitor 11V 0402 (1005 Metric)
Documents & Media
Datasheets XTSC424yyy 0402
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product XTSC Series
Product Attributes Select All
Categories
Manufacturer IPDiA
Series XTSC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 10000pF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhms
ESL (Equivalent Series Inductance) 100pH
Applications High Temperature
Features High Reliability
Operating Temperature -55°C ~ 250°C
Package / Case 0402 (1005 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.047" L x 0.028" W (1.20mm x 0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1210-1048-1

17:44:58 1/19/2019