Add To Favorites
935132425610 0.1µF Silicon Capacitor 11V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.74300 $27.43
25 2.69000 $67.25
250 2.63740 $659.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210-1040-1-ND
Copy   1210-1040-1-ND
Quantity Available 429
Can ship immediately
Manufacturer

IPDiA

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

935132425610

Copy   935132425610
Description CAP SILICON 0.1UF 15% 11V 0603
Copy   CAP SILICON 0.1UF 15% 11V 0603
Detailed Description

0.1µF Silicon Capacitor 11V 0603 (1608 Metric)

Copy   0.1µF Silicon Capacitor 11V 0603 (1608 Metric)
Documents & Media
Datasheets HTSC425yyy 0603
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product HTSC Series
Product Attributes Select All
Categories
Manufacturer IPDiA
Series HTSC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhms
ESL (Equivalent Series Inductance) 100pH
Applications High Temperature
Features High Reliability
Operating Temperature -55°C ~ 200°C
Package / Case 0603 (1608 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.071" L x 0.043" W (1.80mm x 1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1210-1040-1

13:10:49 1/22/2019