Add To Favorites
935131424547 0.047µF Silicon Capacitor 11V 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210-1027-1-ND
Copy   1210-1027-1-ND
Quantity Available 0
Manufacturer

IPDiA

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

935131424547

Copy   935131424547
Description CAP SILICON 0.047UF 15% 11V 0402
Copy   CAP SILICON 0.047UF 15% 11V 0402
Detailed Description

0.047µF Silicon Capacitor 11V 0402 (1005 Metric)

Copy   0.047µF Silicon Capacitor 11V 0402 (1005 Metric)
Documents & Media
Datasheets HSSC424yyy 0402
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product HSSC42x Series
Product Attributes Select All
Categories
Manufacturer IPDiA
Series HSSC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.047µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhms
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.047" L x 0.028" W (1.20mm x 0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1210-1027-1

00:25:18 1/18/2019