Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.20000 $16.20
10 15.88500 $158.85
25 15.56720 $389.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210-1018-1-ND
Copy   1210-1018-1-ND
Quantity Available 193
Can ship immediately
Manufacturer

IPDiA

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

93512542S710

Copy   93512542S710
Description CAP SILICON 1.0UF 15% 11V 1208
Copy   CAP SILICON 1.0UF 15% 11V 1208
Detailed Description

1µF Silicon Capacitor 11V 1208 (3020 Metric)

Copy   1µF Silicon Capacitor 11V 1208 (3020 Metric)
Product Attributes Select All
Categories
Manufacturer IPDiA
Series EXSC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 100 mOhms
ESL (Equivalent Series Inductance) 100pH
Applications High Temperature
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 250°C
Package / Case 1208 (3020 Metric)
Height 0.010" (0.25mm)
Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1210-1018-1

08:05:52 11/20/2018