Add To Favorites
FWA180048A-11B 48V 180W AC/DC External Desktop (Class I) Adapter Cord Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 126.88000 $126.88
5 123.03600 $615.18
10 119.19200 $1,191.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EPS540-ND
Copy   EPS540-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FWA180048A-11B

Copy   FWA180048A-11B
Description AC/DC DESKTOP ADAPTER 48V 180W
Copy   AC/DC DESKTOP ADAPTER 48V 180W
Detailed Description

48V 180W AC/DC External Desktop (Class I) Adapter Cord Input

Copy   48V 180W AC/DC External Desktop (Class I) Adapter Cord Input
Documents & Media
Datasheets FWA180 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Inventus Power
Series FWA180 (180W)
Part Status Obsolete
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 48V
Current - Output (Max) 3.75A
Power (Watts) 180W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector DIN, 5 Pin
Size / Dimension 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
Approvals CB, CE, cTUVus
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 2.1 lbs (952.5g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 16
Other Names EPS540

05:44:29 1/23/2019