FTA040015A Open Frame AC DC Converter 1 Output 15V 2.7A 100 ~ 240 VAC Input
Product Overview
Digi-Key Part Number EPS471-ND
Copy   EPS471-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTA040015A

Copy   FTA040015A
Description AC/DC CONVERTER 15V 40W
Copy   AC/DC CONVERTER 15V 40W
Detailed Description

Open Frame AC DC Converter 1 Output 15V 2.7A 100 ~ 240 VAC Input

Copy   Open Frame AC DC Converter 1 Output 15V    2.7A 100 ~ 240 VAC Input
Documents & Media
Datasheets FTA040 Series
Featured Product FT Series Power Supplies
PCN Obsolescence/ EOL Multiple Devices 18/Nov/2014
Product Attributes Select All
Categories
Manufacturer Inventus Power
Series FTA040 (40W)
Part Status Obsolete
Type Open Frame
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.7A
Power (Watts) 40W
Applications ITE (Commercial)
Efficiency 88%
Operating Temperature 0°C ~ 70°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
Minimum Load Required No
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 640250-3 - TE Connectivity AMP Connectors | A19951-ND DigiKey Electronics
  • 640250-3
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3 POS W/RAMP SL-156
  • Unit Price $0.21000
  • A19951-ND
  • 640250-6 - TE Connectivity AMP Connectors | A19954-ND DigiKey Electronics
  • 640250-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 6 POS W/RAMP SL-156
  • Unit Price $0.35000
  • A19954-ND
Additional Resources
Standard Package ? 1
Other Names EPS471

00:47:57 6/25/2019