Add To Favorites
Photo Not Available
ISM4343-WBM-L151 Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2, v4.1, v2.1 + EDR Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.23000 $9.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1475-1073-1-ND
Copy   1475-1073-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISM4343-WBM-L151

Copy   ISM4343-WBM-L151
Description MOD RF WIFI/BLE4.2 WICED SIP
Copy   MOD RF WIFI/BLE4.2 WICED SIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2, v4.1, v2.1 + EDR Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included Surface Mount

Copy   Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2, v4.1, v2.1 + EDR Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included Surface Mount
Documents & Media
Datasheets ISM4343-WBM-L151 Specification
Online Catalog ISM4343-WBM-L151
Product Attributes Select All
Categories
Manufacturer Inventek Systems
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v4.2, v4.1, v2.1 + EDR
Modulation 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK
Frequency 2.4GHz ~ 2.5GHz
Data Rate 150Mbps
Power - Output 17dBm
Sensitivity -97.9dBm
Serial Interfaces ADC, GPIO, I²C, I²S, JTAG, PCM, SPI, UART, USART
Antenna Type Antenna Not Included
Utilized IC / Part STM32F412
Memory Size 1MB Flash, 256kB SRAM
Voltage - Supply 2V ~ 3.6V
Current - Receiving 16mA
Current - Transmitting 35mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 151-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 74AHC126PW,118 - Nexperia USA Inc. | 1727-5918-1-ND DigiKey Electronics
  • 74AHC126PW,118
  • Nexperia USA Inc.
  • IC BUF NON-INVERT 5.5V 14TSSOP
  • Unit Price $0.40000
  • 1727-5918-1-ND
  • PCT2075D,118 - NXP USA Inc. | 568-10219-1-ND DigiKey Electronics
  • PCT2075D,118
  • NXP USA Inc.
  • SENSOR DIGITAL -55C-125C 8SO
  • Unit Price $0.74000
  • 568-10219-1-ND
  • LPC4370FET100E - NXP USA Inc. | 568-10922-ND DigiKey Electronics
  • LPC4370FET100E
  • NXP USA Inc.
  • IC MCU 32BIT ROMLESS 100TFBGA
  • Unit Price $9.90000
  • 568-10922-ND
Additional Resources
Standard Package ? 1
Other Names 1475-1073-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1475-1073-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $8.79033
  • Digi-Reel® ? : 1475-1073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

16:16:21 6/19/2019