Add To Favorites
X9119TV14IZ-2.7 Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I²C Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.07000 $11.07
10 10.17100 $101.71
95 9.74947 $926.20
190 8.59011 $1,632.12
285 8.16849 $2,328.02
570 7.64151 $4,355.66
1,045 7.00910 $7,324.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number X9119TV14IZ-2.7-ND
Copy   X9119TV14IZ-2.7-ND
Quantity Available 4,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

X9119TV14IZ-2.7

Copy   X9119TV14IZ-2.7
Description IC XDCP SGL 1024TAP 100K 14TSSOP
Copy   IC XDCP SGL 1024TAP 100K 14TSSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I²C Interface 14-TSSOP

Copy   Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I²C Interface 14-TSSOP
Documents & Media
Datasheets X9119
PCN Design/Specification Datasheet Spec Chg 5/Jul/2016
PCN Assembly/Origin Wafer Fabrication Site 24/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1024 Taps
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 150
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number X9119
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5141BCPZ100-RL7 - Analog Devices Inc. | AD5141BCPZ100-RL7CT-ND DigiKey Electronics
  • AD5141BCPZ100-RL7
  • Analog Devices Inc.
  • IC DGTL POT 100K 1CH 16-LFCSP
  • Unit Price $2.96000
  • AD5141BCPZ100-RL7CT-ND
  • AD8237ARMZ-R7 - Analog Devices Inc. | AD8237ARMZ-R7CT-ND DigiKey Electronics
  • AD8237ARMZ-R7
  • Analog Devices Inc.
  • IC OPAMP INSTR 200KHZ RRO 8MSOP
  • Unit Price $3.02000
  • AD8237ARMZ-R7CT-ND
  • 0522071060 - Molex, LLC | WM3753CT-ND DigiKey Electronics
  • 0522071060
  • Molex, LLC
  • CONN FFC FPC TOP 10POS 1MM R/A
  • Unit Price $1.36000
  • WM3753CT-ND
  • AD5272BRMZ-20-RL7 - Analog Devices Inc. | AD5272BRMZ-20-RL7CT-ND DigiKey Electronics
  • AD5272BRMZ-20-RL7
  • Analog Devices Inc.
  • IC DGTL POT 1024POS 20K 10MSOP
  • Unit Price $4.75000
  • AD5272BRMZ-20-RL7CT-ND
Additional Resources
Standard Package ? 95
Other Names X9119TV14IZ27
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X9119TV14IZ-2.7T1TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $6.74560

11:40:01 10/19/2018