Add To Favorites
X9116WS8IZ-2.7T1 Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.01500 $30.15
25 2.85040 $71.26
100 2.47050 $247.05
250 2.34376 $585.94
500 2.10306 $1,051.53
1,000 1.77366 $1,773.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number X9116WS8IZ-2.7T1CT-ND
Copy   X9116WS8IZ-2.7T1CT-ND
Quantity Available 1,394
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

X9116WS8IZ-2.7T1

Copy   X9116WS8IZ-2.7T1
Description IC XDCP 16-TAP 10K CMOS 8SOIC
Copy   IC XDCP 16-TAP 10K CMOS 8SOIC
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC

Copy   Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 16
Resistance (Ohms) 10k
Interface Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number X9116
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names X9116WS8IZ-2.7T1CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : X9116WS8IZ-2.7T1DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,394 - Immediate
  • Unit Price: Digi-Reel®

03:15:57 1/24/2019