Add To Favorites
Product Overview
Digi-Key Part Number X9015US8IZ-2.7-ND
Quantity Available 2,006
Can ship immediately
Manufacturer

Manufacturer Part Number

X9015US8IZ-2.7

Description IC XDCP SGL 32-TAP 50K 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC

Product Attributes Select All
Categories
Manufacturer Intersil
Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 50k
Interface Up/Down (U/D, INC, CS)
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number X9015
 
Additional Resources
Standard Package ? 100

04:00:21 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.12000 $21.20
100 1.70400 $170.40
500 1.40000 $700.00
1,000 1.16000 $1,160.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X9015US8IZ-2.7T1-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.08000
Send Feedback