Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TW8826-LB3-GR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TW8826-LB3-GR

Description IC LCD CTRLR 128LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TW8826 Brochure
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tray ?
Part Status Active
Type LCD Controller
Applications LCD TV/Monitor
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x20)
Base Part Number TW8826
 
Additional Resources
Standard Package ? 72
Other Names TW8826-DALB3-GR
TW8826-DALB3-GR-ND

07:59:53 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
216 7.01319 $1,514.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback