Add To Favorites
TW8826-LA3-GR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
216 7.01319 $1,514.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TW8826-LA3-GR-ND
Copy   TW8826-LA3-GR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TW8826-LA3-GR

Copy   TW8826-LA3-GR
Description IC LCD CTRLR 128LQFP
Copy   IC LCD CTRLR 128LQFP
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TW8826 Brochure
PCN Assembly/Origin Alternate Assembly Site 07/Apr/2015
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type LCD Controller
Applications LCD TV/Monitor
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x20)
Base Part Number TW8826
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 72

17:29:11 12/11/2018