Add To Favorites
TW8823-LC2-CE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.32000 $24.32
10 22.42800 $224.28
40 21.42000 $856.80
120 19.15200 $2,298.24
280 18.27000 $5,115.60
520 17.38800 $9,041.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TW8823-LC2-CE-ND
Copy   TW8823-LC2-CE-ND
Quantity Available 80
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TW8823-LC2-CE

Copy   TW8823-LC2-CE
Description IC LCD CTRLR 216LQFP
Copy   IC LCD CTRLR 216LQFP
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TW8823C
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type Video Decoder
Applications Video
Mounting Type Surface Mount
Package / Case 216-LQFP Exposed Pad
Supplier Device Package 216-LQFP-EP (24x24)
Base Part Number TW8823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • TW8823-LC2-EVAL
  • Renesas Electronics America Inc.
  • EVAL BOARD LCD CONTROLLER
  • Unit Price $1,080.00000
  • TW8823-LC2-EVAL-ND
Additional Resources
Standard Package ? 40

02:39:26 12/13/2018