Add To Favorites
TW8811-LC2-GR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.50000 $27.50
10 25.36500 $253.65
36 24.22500 $872.10
108 21.66000 $2,339.28
252 20.66250 $5,206.95
504 19.66500 $9,911.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TW8811-LC2-GR-ND
Copy   TW8811-LC2-GR-ND
Quantity Available 210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TW8811-LC2-GR

Copy   TW8811-LC2-GR
Description IC LCD TFT CTRLR 208 QFP
Copy   IC LCD TFT CTRLR 208 QFP
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TW8811 Brochure
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type LCD Controller
Applications Automotive Systems, Players, TV
Mounting Type Surface Mount
Package / Case 208-BFQFP Exposed Pad
Supplier Device Package 208-PQFP (28x28)
Base Part Number TW8811
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 36
Other Names TW8811-DALC2-GR
TW8811-DALC2-GR-ND
TW8811LC2GR

15:14:54 12/16/2018