Add To Favorites
QLX4600SIQT7 Copper Cable Modules Interface 46-TQFN (4x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 9.92000 $99.20
25 9.50840 $237.71
100 8.37770 $837.77
250 7.96652 $1,991.63
500 7.45256 $3,726.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QLX4600SIQT7CT-ND
Copy   QLX4600SIQT7CT-ND
Quantity Available 984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QLX4600SIQT7

Copy   QLX4600SIQT7
Description IC EQUALIZER REC 6.25GBPS 46QFN
Copy   IC EQUALIZER REC 6.25GBPS 46QFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Copper Cable Modules Interface 46-TQFN (4x7)

Copy   Copper Cable Modules Interface 46-TQFN (4x7)
Documents & Media
Datasheets QLx4600-S30
Online Catalog Renesas Electronics America
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series QLx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Copper Cable Modules
Interface -
Voltage - Supply 1.1 V ~ 1.3 V
Package / Case 46-WFQFN Exposed Pad
Supplier Device Package 46-TQFN (4x7)
Mounting Type Surface Mount
Base Part Number QLX4600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names QLX4600SIQT7-CT
QLX4600SIQT7-CT-ND
QLX4600SIQT7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QLX4600SIQT7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.73650
  • Digi-Reel® ? : QLX4600SIQT7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 984 - Immediate
  • Unit Price: Digi-Reel®

05:10:03 11/15/2018