Add To Favorites
ISLA216P25IRZ 16 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 161.21000 $161.21
10 154.40100 $1,544.01
25 150.99480 $3,774.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISLA216P25IRZ-ND
Copy   ISLA216P25IRZ-ND
Quantity Available 783
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISLA216P25IRZ

Copy   ISLA216P25IRZ
Description IC ADC 16BIT SPI 250MSPS 72QFN
Copy   IC ADC 16BIT SPI 250MSPS 72QFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Documents & Media
Datasheets ISLA216P
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
Base Part Number ISLA216
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AD9467BCPZ-250 - Analog Devices Inc. | AD9467BCPZ-250-ND DigiKey Electronics
  • AD9467BCPZ-250
  • Analog Devices Inc.
  • IC ADC 16BIT SPI/SRL 72LFCSP
  • Unit Price $174.19000
  • AD9467BCPZ-250-ND
Additional Resources
Standard Package ? 168

14:36:56 1/21/2019