Add To Favorites
ISLA214P50IRZ 14 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 249.57000 $249.57
10 239.02000 $2,390.20
25 233.74760 $5,843.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISLA214P50IRZ-ND
Copy   ISLA214P50IRZ-ND
Quantity Available 421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISLA214P50IRZ

Copy   ISLA214P50IRZ
Description IC ADC 14BIT SPI 500MSPS 72QFN
Copy   IC ADC 14BIT SPI 500MSPS 72QFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)

Copy   14 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Documents & Media
Datasheets ISLA214P50
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 500M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
Base Part Number ISLA214
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AK4497EQ - AKM Semiconductor Inc. | 974-1142-1-ND DigiKey Electronics
  • AK4497EQ
  • AKM Semiconductor Inc.
  • IC DAC 32BIT 2CH 64TQFP
  • Unit Price $52.53000
  • 974-1142-1-ND
Additional Resources
Standard Package ? 168

17:24:11 1/18/2019