Add To Favorites
Product Overview
Digi-Key Part Number ISLA118P50IRZ-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

ISLA118P50IRZ

Description IC ADC 8BIT SPI/SRL 500M 72QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)

Documents & Media
Datasheets ISLA118P50
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 500M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 2:2
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features Temperature Sensor
Operating Temperature -40°C ~ 85°C
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
Base Part Number ISLA118
 
Additional Resources
Standard Package ? 1

15:45:48 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.43000 $56.43
10 53.01000 $530.10
100 47.53800 $4,753.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback