Add To Favorites
ISL97701IRZ-T7 Boost Switching Regulator IC Positive Adjustable 4.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
25 2.92000 $73.00
100 2.53070 $253.07
250 2.40092 $600.23
500 2.15434 $1,077.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL97701IRZ-T7CT-ND
Copy   ISL97701IRZ-T7CT-ND
Quantity Available 1,076
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL97701IRZ-T7

Copy   ISL97701IRZ-T7
Description IC REG BOOST ADJ 1.2A 10DFN
Copy   IC REG BOOST ADJ 1.2A 10DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 4.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 4.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Documents & Media
Datasheets ISL97701
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4.3V
Voltage - Output (Max) 28V
Current - Output 1.2A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL97701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL97701IRZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL97701IRZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.76400
  • Digi-Reel® ? : ISL97701IRZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,076 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL97701IRZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.67580
  • Tube ? : ISL97701IRZ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.76400

22:49:52 1/16/2019