Add To Favorites
ISL97683IRTZ-TK LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.99100 $29.91
25 2.82720 $70.68
100 2.45040 $245.04
250 2.32472 $581.18
500 2.08596 $1,042.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL97683IRTZ-TKCT-ND
Copy   ISL97683IRTZ-TKCT-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL97683IRTZ-TK

Copy   ISL97683IRTZ-TK
Description IC LED DRIVER RGLTR DIM 16TQFN
Copy   IC LED DRIVER RGLTR DIM 16TQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQFN (3x3)

Copy   LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 4V
Voltage - Supply (Max) 26.5V
Voltage - Output 45V
Current - Output / Channel 50mA
Frequency 600kHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number ISL97683
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL97683IRTZ-TKCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL97683IRTZ-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.70800
  • Digi-Reel® ? : ISL97683IRTZ-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL97683IRTZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.56160
  • Tube ? : ISL97683IRTZ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.70800

16:31:59 12/11/2018