Add To Favorites
ISL97671AIRZ-T LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.99100 $29.91
25 2.82720 $70.68
100 2.45040 $245.04
250 2.32472 $581.18
500 2.08596 $1,042.98
1,000 1.75924 $1,759.24
2,500 1.67128 $4,178.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL97671AIRZ-TCT-ND
Copy   ISL97671AIRZ-TCT-ND
Quantity Available 4,028
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL97671AIRZ-T

Copy   ISL97671AIRZ-T
Description IC LED DRIVER RGLTR DIM 20QFN
Copy   IC LED DRIVER RGLTR DIM 20QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4)

Copy   LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4)
Documents & Media
Datasheets ISL97671A
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 26.5V
Voltage - Output 45V
Current - Output / Channel 50mA
Frequency 600kHz, 1.14MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (3x4)
Base Part Number ISL97671
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL97671AIRZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL97671AIRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,047 - Immediate
  • Unit Price: $3.23000
  • Tape & Reel (TR) ? : ISL97671AIRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.56160
  • Digi-Reel® ? : ISL97671AIRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,028 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL97671AIRZ-TK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.70800

17:38:14 1/16/2019