Add To Favorites
ISL97536IUZ Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
98 2.31755 $227.12
196 2.00852 $393.67
294 1.90551 $560.22
588 1.70980 $1,005.36
1,078 1.44200 $1,554.48
2,548 1.36990 $3,490.51
5,096 1.31840 $6,718.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL97536IUZ-ND
Copy   ISL97536IUZ-ND
Quantity Available 1,429
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL97536IUZ

Copy   ISL97536IUZ
Description IC REG BUCK ADJ 1A SYNC 10MSOP
Copy   IC REG BUCK ADJ 1A SYNC 10MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets ISL97536
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 1A
Frequency - Switching 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ISL97536
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ISL8012IRZ - Renesas Electronics America Inc. | ISL8012IRZ-ND DigiKey Electronics
  • ISL8012IRZ
  • Renesas Electronics America Inc.
  • IC REG BUCK ADJ 2A SYNC 10DFN
  • Unit Price $3.76000
  • ISL8012IRZ-ND
Additional Resources
Standard Package ? 98
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL97536IUZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.36990
  • Tape & Reel (TR) ? : ISL97536IUZ-TK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.44200

20:46:55 1/17/2019