Add To Favorites
ISL97516IUZ-TK Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1.7A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
25 2.31760 $57.94
100 2.00850 $200.85
250 1.90552 $476.38
500 1.70980 $854.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL97516IUZ-TKCT-ND
Copy   ISL97516IUZ-TKCT-ND
Quantity Available 1,221
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL97516IUZ-TK

Copy   ISL97516IUZ-TK
Description IC REG BOOST ADJ 1.7A 8MSOP
Copy   IC REG BOOST ADJ 1.7A 8MSOP
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1.7A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1.7A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets ISL97516 Series
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) 25V
Current - Output 1.7A (Switch)
Frequency - Switching 620kHz, 1.25MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ISL97516
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 106030000 - Seeed Technology Co., Ltd | 1597-1344-ND DigiKey Electronics
  • 106030000
  • Seeed Technology Co., Ltd
  • ENERGY SHIELD
  • Unit Price $30.50000
  • 1597-1344-ND
  • 106990008 - Seeed Technology Co., Ltd | 106990008-ND DigiKey Electronics
  • 106990008
  • Seeed Technology Co., Ltd
  • LIPO RIDER PRO
  • Unit Price $15.25000
  • 106990008-ND
You May Also Be Interested In
  • ISL97519AIUZ - Renesas Electronics America Inc. | ISL97519AIUZ-ND DigiKey Electronics
  • ISL97519AIUZ
  • Renesas Electronics America Inc.
  • IC REG BOOST ADJ 1.5A 8MSOP
  • Unit Price $3.31000
  • ISL97519AIUZ-ND
Additional Resources
Standard Package ? 1
Other Names ISL97516IUZ-TKCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL97516IUZ-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $1.40000
  • Digi-Reel® ? : ISL97516IUZ-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,221 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL97516IUZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33000

20:34:30 12/9/2018