Add To Favorites
Product Overview
Digi-Key Part Number ISL95870HRUZ-TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISL95870HRUZ-T

Description IC CTRLR PWM 1PHASE GPU 16UTQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 16-UTQFN (2.6x1.8)

Documents & Media
Datasheets ISL95870(A,B)
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Robust Ripple Regulator™ (R3)
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, GPU Core Power
Voltage - Input 3.3 V ~ 25 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 5 V
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-UTQFN (2.6x1.8)
Base Part Number ISL95870
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL95870HRUZ-TCT

11:24:47 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.38300 $33.83
100 2.77170 $277.17
500 2.35952 $1,179.76
1,000 1.98996 $1,989.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95870HRUZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.83540
Send Feedback