Add To Favorites
ISL95870AHRUZ-T Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-UTQFN (3.2x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.38300 $33.83
25 3.19800 $79.95
100 2.77170 $277.17
250 2.62960 $657.40
500 2.35952 $1,179.76
1,000 1.98996 $1,989.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL95870AHRUZ-TCT-ND
Copy   ISL95870AHRUZ-TCT-ND
Quantity Available 1,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL95870AHRUZ-T

Copy   ISL95870AHRUZ-T
Description IC CTRLR PWM 1PHASE GPU 20UTQFN
Copy   IC CTRLR PWM 1PHASE GPU 20UTQFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-UTQFN (3.2x1.8)

Copy   Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-UTQFN (3.2x1.8)
Documents & Media
Datasheets ISL95870(A,B)
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Robust Ripple Regulator™ (R3)
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, GPU Core Power
Voltage - Input 3.3 V ~ 25 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 5 V
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 20-UFQFN
Supplier Device Package 20-UTQFN (3.2x1.8)
Base Part Number ISL95870
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL95870AHRUZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95870AHRUZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.83540

15:16:55 1/21/2019