Add To Favorites
ISL95866CIRZ Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)
Product Overview
Digi-Key Part Number ISL95866CIRZ-ND
Copy   ISL95866CIRZ-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL95866CIRZ

Copy   ISL95866CIRZ
Description 4+3 MULTI-PHASE CONTROLLER FOR I
Copy   4+3 MULTI-PHASE CONTROLLER FOR I
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)

Copy   Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)
Documents & Media
Datasheets ISL95866
Featured Product ISL95866 4+3 Multiphase R3™ PWM Regulator
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Robust Ripple Regulator™ (R3)
Packaging ? Tray ?
Part Status Active
Applications IMVP8™ Compliant Desktops
Voltage - Input 9 V ~ 20 V
Number of Outputs 2
Voltage - Output 0 V ~ 1.52 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 52-VFQFN Exposed Pad
Supplier Device Package 52-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ISL95866CIRZ-T - Renesas Electronics America Inc. | ISL95866CIRZ-TCT-ND DigiKey Electronics
  • ISL95866CIRZ-T
  • Renesas Electronics America Inc.
  • 4+3 MULTI-PHASE CONTROLLER IMVP8
  • Unit Price $11.38000
  • ISL95866CIRZ-TCT-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.05000 $11.05
50 9.73100 $486.55
100 8.57380 $857.38
500 7.62700 $3,813.50
1,000 6.99580 $6,995.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95866CIRZ-TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $6.73280
  • Cut Tape (CT) ? : ISL95866CIRZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $11.38000
  • Digi-Reel® ? : ISL95866CIRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

11:39:53 9/20/2018