Add To Favorites
Product Overview
Digi-Key Part Number ISL95836IRTZ-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL95836IRTZ

Description IC VOLT REG MULTIPHASE 40TQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Robust Ripple Regulator™ (R3) Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-TQFN (5x5)

Documents & Media
Datasheets ISL95836
PCN Assembly/Origin DFN/QFN Alternate Manufacturing Site 25/Oct/2013
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Robust Ripple Regulator™ (R3)
Packaging ? Tube ?
Part Status Active
Applications Controller, Intel IMVP-7, VR12™
Voltage - Input 4.75 V ~ 5.25 V
Number of Outputs 2
Voltage - Output 0.25 V ~ 1.52 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-TQFN (5x5)
Base Part Number ISL95836
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60

20:52:37 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 9.67500 $96.75
100 8.01000 $801.00
500 6.97500 $3,487.50
1,000 6.07500 $6,075.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95836IRTZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.62500
Send Feedback