Add To Favorites
Product Overview
Digi-Key Part Number ISL95833BHRTZ-ND
Quantity Available 18
Can ship immediately

Factory Stock ?: 3,525
Manufacturer

Manufacturer Part Number

ISL95833BHRTZ

Description IC VOLT REG MULTIPHASE 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Robust Ripple Regulator™ (R3) Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 32-QFN (4x4)

Documents & Media
Datasheets ISL95833B
PCN Assembly/Origin Alternate Manufacture Facilities 19/Feb/2014
Product Attributes Select All
Categories
Manufacturer Intersil
Series Robust Ripple Regulator™ (R3)
Packaging ? Tube ?
Part Status Active
Applications Controller, Intel IMVP-7, VR12™
Voltage - Input 4.75 V ~ 5.25 V
Number of Outputs 2
Voltage - Output 0.25 V ~ 1.52 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
 
Additional Resources
Standard Package ? 75

04:31:07 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00
10 6.32100 $63.21
100 5.23320 $523.32
500 4.55700 $2,278.50
1,000 3.96900 $3,969.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95833BHRTZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 54,000 - Factory Stock ?
  • Unit Price: $3.67500
Send Feedback