Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number ISL95832IRTZ-ND
Quantity Available 308
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL95832IRTZ

Description IC VOLTAGE REGULATOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

- Voltage Regulator IC Output

Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? -
Part Status Active
Mounting Type -
Package / Case -
Supplier Device Package -
Base Part Number ISL95832
 
Additional Resources
Standard Package ? 50

16:32:09 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.73000 $10.73
10 9.69700 $96.97
100 8.02780 $802.78
500 6.99050 $3,495.25
1,000 6.08850 $6,088.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95832IRTZ-T-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.86300
Send Feedback