Add To Favorites
ISL95810WIU8Z Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.27900 $22.79
80 2.15000 $172.00
160 1.83181 $293.09
320 1.72000 $550.40
560 1.50500 $842.80
1,040 1.24700 $1,296.88
2,560 1.16100 $2,972.16
5,040 1.11800 $5,634.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL95810WIU8Z-ND
Copy   ISL95810WIU8Z-ND
Quantity Available 1,690
Can ship immediately

Factory Stock ?: 2,560
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL95810WIU8Z

Copy   ISL95810WIU8Z
Description IC POT DGTL 10K OHM 8-MSOP
Copy   IC POT DGTL 10K OHM 8-MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface 8-MSOP

Copy   Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface 8-MSOP
Documents & Media
Datasheets ISL95810
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Single Channel
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ISL95810
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LT3012EDE#PBF - Linear Technology/Analog Devices | LT3012EDE#PBF-ND DigiKey Electronics
  • LT3012EDE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 250MA 12DFN
  • Unit Price $4.20000
  • LT3012EDE#PBF-ND
Additional Resources
Standard Package ? 80
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95810WIU8Z-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.16100

14:18:19 1/21/2019