Add To Favorites
ISL95311WIU10Z-TK Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
25 2.50280 $62.57
100 2.16920 $216.92
250 2.05796 $514.49
500 1.84658 $923.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL95311WIU10Z-TKCT-ND
Copy   ISL95311WIU10Z-TKCT-ND
Quantity Available 595
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL95311WIU10Z-TK

Copy   ISL95311WIU10Z-TK
Description IC POT DGTL 10K OHM 10-MSOP
Copy   IC POT DGTL 10K OHM 10-MSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-MSOP

Copy   Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-MSOP
Documents & Media
Datasheets ISL95311
Online Catalog 128 Taps
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ISL95311
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL95311WIU10Z-TKCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL95311WIU10Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 803 - Immediate
  • Unit Price: $2.86000

01:59:08 1/16/2019