Add To Favorites
ISL9214AIRZ Charger IC Lithium-Ion/Polymer 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.80800 $28.08
25 2.65520 $66.38
100 2.30100 $230.10
300 2.18300 $654.90
500 1.95880 $979.40
1,000 1.65200 $1,652.00
2,500 1.56940 $3,923.50
5,000 1.51040 $7,552.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL9214AIRZ-ND
Copy   ISL9214AIRZ-ND
Quantity Available 998
Can ship immediately

Factory Stock ?: 2,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL9214AIRZ

Copy   ISL9214AIRZ
Description IC BATTERY CHRGR LI-ION 10-DFN
Copy   IC BATTERY CHRGR LI-ION 10-DFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 10-DFN (3x3)

Copy   Charger IC Lithium-Ion/Polymer 10-DFN (3x3)
Documents & Media
Datasheets ISL9214A
PCN Design/Specification Bond Wire Material 11/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Temperature
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 24V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL9214
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9214AIRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51040

16:07:04 1/20/2019