Add To Favorites
ISL91127IRNZ-T7A Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
10 2.67200 $26.72
25 2.52600 $63.15
100 2.18930 $218.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL91127IRNZ-T7ACT-ND
Copy   ISL91127IRNZ-T7ACT-ND
Quantity Available 485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL91127IRNZ-T7A

Copy   ISL91127IRNZ-T7A
Description IC REG BUCK BST 3.3V 2A WLCSP
Copy   IC REG BUCK BST 3.3V 2A WLCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-VFQFN Exposed Pad

Copy   Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-VFQFN Exposed Pad
Documents & Media
Datasheets ISL91127IR
Product Training Modules ISL9120IR-107IR-127IR Buck-Boost Overview
Featured Product High-Efficiency Buck-Boost Regulator
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ISL91127IRA-EVZ - Renesas Electronics America Inc. | ISL91127IRA-EVZ-ND DigiKey Electronics
  • ISL91127IRA-EVZ
  • Renesas Electronics America Inc.
  • EVAL BRD ISL91127IRA
  • Unit Price $78.75000
  • ISL91127IRA-EVZ-ND
  • ISL91127IRN-EVZ - Renesas Electronics America Inc. | ISL91127IRN-EVZ-ND DigiKey Electronics
  • ISL91127IRN-EVZ
  • Renesas Electronics America Inc.
  • EVAL BRD ISL91127IRN
  • Unit Price $78.75000
  • ISL91127IRN-EVZ-ND
You May Also Be Interested In
  • ISL91127IRAZ-T7A - Renesas Electronics America Inc. | ISL91127IRAZ-T7ACT-ND DigiKey Electronics
  • ISL91127IRAZ-T7A
  • Renesas Electronics America Inc.
  • IC REG BUCK BST ADJ 2A WLCSP
  • Unit Price $2.98000
  • ISL91127IRAZ-T7ACT-ND
Additional Resources
Standard Package ? 1
Other Names ISL91127IRNZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL91127IRNZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: Digi-Reel®

08:13:49 11/21/2018