Add To Favorites
ISL91127II2AZ-T7A Buck-Boost Switching Regulator IC Positive 1 Output 2.1A 20-XFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.15600 $21.56
25 2.03440 $50.86
100 1.73320 $173.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL91127II2AZ-T7ACT-ND
Copy   ISL91127II2AZ-T7ACT-ND
Quantity Available 180
Can ship immediately

Factory Stock ?: 6,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL91127II2AZ-T7A

Copy   ISL91127II2AZ-T7A
Description IC REG BUCK BST 2.1A WLCSP
Copy   IC REG BUCK BST 2.1A WLCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive 1 Output 2.1A 20-XFBGA, WLCSP

Copy   Buck-Boost Switching Regulator IC Positive   1 Output 2.1A 20-XFBGA, WLCSP
Documents & Media
Datasheets ISL91127 Data Short
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type -
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Current - Output 2.1A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -
Mounting Type Surface Mount
Package / Case 20-XFBGA, WLCSP
Supplier Device Package 20-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ISL91127IRA-EVZ - Renesas Electronics America Inc. | ISL91127IRA-EVZ-ND DigiKey Electronics
  • ISL91127IRA-EVZ
  • Renesas Electronics America Inc.
  • EVAL BRD ISL91127IRA
  • Unit Price $78.75000
  • ISL91127IRA-EVZ-ND
  • ISL91127IRN-EVZ - Renesas Electronics America Inc. | ISL91127IRN-EVZ-ND DigiKey Electronics
  • ISL91127IRN-EVZ
  • Renesas Electronics America Inc.
  • EVAL BRD ISL91127IRN
  • Unit Price $78.75000
  • ISL91127IRN-EVZ-ND
Additional Resources
Standard Package ? 1
Other Names ISL91127II2AZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL91127II2AZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,500 - Factory Stock ?
  • Unit Price: $1.58000
  • Digi-Reel® ? : ISL91127II2AZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL91127II2AZ-T-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.97200

04:01:33 1/21/2019