Add To Favorites
ISL9111EH30Z-T7A Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA (Switch) SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27600 $12.76
25 1.21120 $30.28
100 0.99500 $99.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL9111EH30Z-T7ACT-ND
Copy   ISL9111EH30Z-T7ACT-ND
Quantity Available 337
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL9111EH30Z-T7A

Copy   ISL9111EH30Z-T7A
Description IC REG BOOST 3V 0.8A SYNC SOT23
Copy   IC REG BOOST 3V 0.8A SYNC SOT23
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA (Switch) SOT-23-6

Copy   Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA (Switch) SOT-23-6
Documents & Media
Datasheets ISL9111(A)
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 2.8V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 800mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ISL9111EH30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL9111EH30Z-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9111EH30Z-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $0.90300
  • Digi-Reel® ? : ISL9111EH30Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL9111EH30Z-T-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.53200

06:17:40 11/18/2018