Add To Favorites
ISL91107IRTNZ-T7A Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57400 $25.74
25 2.43320 $60.83
100 2.10890 $210.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL91107IRTNZ-T7ACT-ND
Copy   ISL91107IRTNZ-T7ACT-ND
Quantity Available 249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL91107IRTNZ-T7A

Copy   ISL91107IRTNZ-T7A
Description IC REG BUCK BST 3.3V 2A 20TQFN
Copy   IC REG BUCK BST 3.3V 2A 20TQFN
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-WFQFN Exposed Pad

Copy   Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-WFQFN Exposed Pad
Documents & Media
Datasheets ISL91107IR Datasheet
Product Training Modules ISL9120IR-107IR-127IR Buck-Boost Overview
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (3x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ISL91107IRA-EVZ - Renesas Electronics America Inc. | ISL91107IRA-EVZ-ND DigiKey Electronics
  • ISL91107IRA-EVZ
  • Renesas Electronics America Inc.
  • EVAL BRD ISL91107
  • Unit Price $132.50000
  • ISL91107IRA-EVZ-ND
  • Photo Not Available
  • ISL91107IRN-EVZ
  • Renesas Electronics America Inc.
  • EVAL BOARD FOR ISL91107IR
  • Unit Price $25.50000
  • ISL91107IRN-EVZ-ND
You May Also Be Interested In
  • ISL91127IRNZ-T7A - Renesas Electronics America Inc. | ISL91127IRNZ-T7ACT-ND DigiKey Electronics
  • ISL91127IRNZ-T7A
  • Renesas Electronics America Inc.
  • IC REG BUCK BST 3.3V 2A WLCSP
  • Unit Price $2.98000
  • ISL91127IRNZ-T7ACT-ND
  • RT6150B-33GQW - Richtek USA Inc. | RT6150B-33GQWCT-ND DigiKey Electronics
  • RT6150B-33GQW
  • Richtek USA Inc.
  • IC BUCK-BOOST 0.8A WDFN-10
  • Unit Price $2.15000
  • RT6150B-33GQWCT-ND
Additional Resources
Standard Package ? 1
Other Names ISL91107IRTNZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL91107IRTNZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.23500
  • Tube ? : ISL91107IRTNZ-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.66251

13:56:12 1/17/2019