Add To Favorites
ISL91107IINZ-T7A Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 15-XFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.88300 $18.83
25 1.77680 $44.42
100 1.51380 $151.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL91107IINZ-T7ACT-ND
Copy   ISL91107IINZ-T7ACT-ND
Quantity Available 350
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL91107IINZ-T7A

Copy   ISL91107IINZ-T7A
Description IC REG BUCK BST 3.3V 2A 15WLCSP
Copy   IC REG BUCK BST 3.3V 2A 15WLCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 15-XFBGA, WLCSP

Copy   Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 15-XFBGA, WLCSP
Documents & Media
Datasheets ISL91107 Datasheet
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -
Mounting Type Surface Mount
Package / Case 15-XFBGA, WLCSP
Supplier Device Package 15-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • ISL91107IIA-EVZ
  • Renesas Electronics America Inc.
  • BOARD EVAL ISL91107IIA WLCSP
  • Unit Price $57.50000
  • ISL91107IIA-EVZ-ND
  • Photo Not Available
  • ISL91107IIN-EVZ
  • Renesas Electronics America Inc.
  • BOARD EVAL ISL91107IIN WLCSP
  • Unit Price $41.25000
  • ISL91107IIN-EVZ-ND
You May Also Be Interested In
  • SN74CB3Q3244RGYR - Texas Instruments | 296-19127-1-ND DigiKey Electronics
  • SN74CB3Q3244RGYR
  • Texas Instruments
  • IC SWITCH BUS 8BIT FET 20-VQFN
  • Unit Price $1.08000
  • 296-19127-1-ND
  • SM51108PEL - Bourns Inc. | SM51108PELCT-ND DigiKey Electronics
  • SM51108PEL
  • Bourns Inc.
  • PULSE XFMR 1CT:1CT 350UH
  • Unit Price $2.01000
  • SM51108PELCT-ND
  • TCK301G,LF - Toshiba Semiconductor and Storage | TCK301GLFCT-ND DigiKey Electronics
  • TCK301G,LF
  • Toshiba Semiconductor and Storage
  • IC POWER DIST LOAD SWITCH 9WCSP
  • Unit Price $1.22000
  • TCK301GLFCT-ND
Additional Resources
Standard Package ? 1
Other Names ISL91107IINZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL91107IINZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $1.38000
  • Digi-Reel® ? : ISL91107IINZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:22:39 1/18/2019