Add To Favorites
ISL9106IRZ-T Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07400 $20.74
25 1.95720 $48.93
100 1.66740 $166.74
250 1.56560 $391.40
500 1.36990 $684.95
1,000 1.13506 $1,135.06
2,500 1.05678 $2,641.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL9106IRZ-TCT-ND
Copy   ISL9106IRZ-TCT-ND
Quantity Available 6,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL9106IRZ-T

Copy   ISL9106IRZ-T
Description IC REG BUCK ADJ 1.2A SYNC 10DFN
Copy   IC REG BUCK ADJ 1.2A SYNC 10DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad
Documents & Media
Datasheets ISL9106
PCN Design/Specification Copper Bond Wire 26/Mar/2014
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 1.2A
Frequency - Switching 1.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL9106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL9106IRZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9106IRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.98800
  • Digi-Reel® ? : ISL9106IRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,879 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL9106IRZ-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.02600

01:13:21 1/23/2019