Add To Favorites
ISL9105IRZ-T Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-VFDFN Exposed Pad
Product Overview
Digi-Key Part Number ISL9105IRZ-TCT-ND
Copy   ISL9105IRZ-TCT-ND
Quantity Available 12,002
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL9105IRZ-T

Copy   ISL9105IRZ-T
Description IC REG BUCK ADJ 0.6A SYNC 8DFN
Copy   IC REG BUCK ADJ 0.6A SYNC 8DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-VFDFN Exposed Pad
Documents & Media
Datasheets ISL9105
Product Training Modules Application: Industrial Controls
PCN Design/Specification Copper Bond Wire 26/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 1.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number ISL9105
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM6316BX30ARJZ-R7 - Analog Devices Inc. | ADM6316BX30ARJZ-R7CT-ND DigiKey Electronics
  • ADM6316BX30ARJZ-R7
  • Analog Devices Inc.
  • IC SUPERVISOR WATCHDOG SOT23-5
  • Unit Price $1.61000
  • ADM6316BX30ARJZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL9105IRZ-TCT
ISL9105IRZT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
100 2.16920 $216.92
500 1.84658 $923.29
1,000 1.55736 $1,557.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9105IRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.38240
  • Digi-Reel® ? : ISL9105IRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,002 - Immediate
  • Unit Price: Digi-Reel®

18:12:08 9/19/2018