Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number ISL90726WIE627Z-TKCT-ND
Quantity Available 5,157
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL90726WIE627Z-TK

Description IC POT DGTL 10K OHM SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6

Documents & Media
Datasheets ISL90726
Product Training Modules Application: Industrial Controls
PCN Obsolescence/ EOL EOL Notice 28/Apr/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 85
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number ISL90726
 
Additional Resources
Standard Package ? 1
Other Names ISL90726WIE627Z-TKCT

10:55:02 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39800 $13.98
100 1.08970 $108.97
500 0.90022 $450.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL90726WIE627Z-TKDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback